Image for LF3D-SB2S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF3D-SB2S2

DigiKey Part Number
1885-LF3D-SB2S2-ND
Manufacturer
Manufacturer Product Number
LF3D-SB2S2
Description
STD SURFACE MT M8 CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 12.20" (310.0mm) 24VDC Flat, Clear
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
1700lm
Length
12.20" (310.0mm)
Profile (W x H)
2.20" x 0.69" (55.8mm x 17.5mm)
Power - Rated
9.2W
Voltage - Supply
24VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Cable Leads
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP65/IP67G/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26,175.02000₹26,175.02
Manufacturers Standard Package