

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 40 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,040.03000 | ₹1,040.03 |
10 | ₹926.53400 | ₹9,265.34 |
25 | ₹884.80880 | ₹22,120.22 |
50 | ₹854.45980 | ₹42,722.99 |
100 | ₹825.13110 | ₹82,513.11 |
250 | ₹787.86568 | ₹1,96,966.42 |
500 | ₹760.77690 | ₹3,80,388.45 |
1,000 | ₹734.60303 | ₹7,34,603.03 |