Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRBM2100-F-7.5A-AA | |
|---|---|
DigiKey Part Number | 1885-NRBM2100-F-7.5A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRBM2100-F-7.5A-AA |
Description | CIRCUIT PROTECTOR 7.5A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 7.5A 250 V AC 65 V DC Lever Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,943.06000 | ₹8,943.06 |