
RJ2S-CL-A220 | |
|---|---|
DigiKey Part Number | 1885-RJ2S-CL-A220-ND |
Manufacturer | |
Manufacturer Product Number | RJ2S-CL-A220 |
Description | RELAY DPDT 8A 220VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 4.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21.53 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,647.53000 | ₹1,647.53 |
| 10 | ₹1,362.37900 | ₹13,623.79 |
| 25 | ₹1,262.96840 | ₹31,574.21 |
| 50 | ₹1,194.64460 | ₹59,732.23 |
| 100 | ₹1,132.55470 | ₹1,13,255.47 |
| 250 | ₹1,060.08392 | ₹2,65,020.98 |
| 500 | ₹1,012.31866 | ₹5,06,159.33 |