MFR Recommended

RM2S-UAC110-120V | |
|---|---|
DigiKey Part Number | 1885-RM2S-UAC110-120V-ND |
Manufacturer | |
Manufacturer Product Number | RM2S-UAC110-120V |
Description | RELAY PLUG-IN DPDT 5A 120VAC |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110 ~ 120VAC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 1200VA, 150W | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 45°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.29 kOhms | |
Base Product Number |
