
RU2S-C-A220 | |
|---|---|
DigiKey Part Number | 1885-RU2S-C-A220-ND |
Manufacturer | |
Manufacturer Product Number | RU2S-C-A220 |
Description | RELAY PLUG-IN DPDT 10A 240VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 3.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, 8 Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.23 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,418.29000 | ₹1,418.29 |
| 10 | ₹1,173.49100 | ₹11,734.91 |
| 25 | ₹1,087.59240 | ₹27,189.81 |
| 50 | ₹1,028.34480 | ₹51,417.24 |
| 100 | ₹974.39010 | ₹97,439.01 |
| 250 | ₹911.25100 | ₹2,27,812.75 |
| 500 | ₹869.54466 | ₹4,34,772.33 |
| 1,000 | ₹832.77253 | ₹8,32,772.53 |