Image for S3TL-H075-18WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-H075-18WW

DigiKey Part Number
1885-S3TL-H075-18WW-ND
Manufacturer
Manufacturer Product Number
S3TL-H075-18WW
Description
FERRULE 18AWG WHITE 18L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector W 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
18 AWG (0.75mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14.91000₹14.91
Manufacturers Standard Package