Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV2H-07L-2

DigiKey Part Number
1885-SV2H-07L-2-ND
Manufacturer
Manufacturer Product Number
SV2H-07L-2
Description
14MM DIN RAIL SOCKET W/SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
5
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RV8 Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,853.47000₹1,853.47
10₹1,651.16300₹16,511.63
25₹1,576.70720₹39,417.68
50₹1,522.58460₹76,129.23
100₹1,470.28870₹1,47,028.87
250₹1,403.83964₹3,50,959.91
500₹1,355.54506₹6,77,772.53
Manufacturers Standard Package