cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRAS2100-5A-AA

DigiKey Part Number
1885-NRAS2100-5A-AA-ND
Manufacturer
Manufacturer Product Number
NRAS2100-5A-AA
Description
CIRCUIT PROTECTOR 5A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 5A 250 V AC 65 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cURus, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,208.15000₹5,208.15
Manufacturers Standard Package