
XN4E-BL422MRH | |
|---|---|
DigiKey Part Number | 1885-1999-ND |
Manufacturer | |
Manufacturer Product Number | XN4E-BL422MRH |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Padlock Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Features | Padlock Style | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,697.30000 | ₹14,697.30 |
| 5 | ₹12,819.03800 | ₹64,095.19 |
| 10 | ₹12,084.45400 | ₹1,20,844.54 |
| 25 | ₹11,175.90880 | ₹2,79,397.72 |
| 50 | ₹10,532.77640 | ₹5,26,638.82 |