
YW-EW20 | |
|---|---|
DigiKey Part Number | 1885-YW-EW20-ND |
Manufacturer | |
Manufacturer Product Number | YW-EW20 |
Description | CONTACT BLK DPST 10A 120V/8A 24V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 120VAC, 8A @ 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 120VAC, 8A @ 24VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, YB |