
AC2950 | |
|---|---|
DigiKey Part Number | 2330-AC2950-ND |
Manufacturer | |
Manufacturer Product Number | AC2950 |
Description | PASSIVE ASI POWER DISTRIBUTOR; 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AC2950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,993.51000 | ₹15,993.51 |
| 5 | ₹14,022.25600 | ₹70,111.28 |
| 10 | ₹13,291.67800 | ₹1,32,916.78 |