New at DigiKey
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1324

DigiKey Part Number
2330-AL1324-ND
Manufacturer
Manufacturer Product Number
AL1324
Description
IO-LINK MASTER, ETHERNET/IP, 4 X
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Orange
Datasheet
 Datasheet
EDA/CAD Models
AL1324 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
Orange
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹41,492.00000₹41,492.00
5₹36,588.92400₹1,82,944.62
10₹34,818.20300₹3,48,182.03
Manufacturers Standard Package