
AL1350 | |
|---|---|
DigiKey Part Number | 2330-AL1350-ND |
Manufacturer | |
Manufacturer Product Number | AL1350 |
Description | IOLINK MASTER DATALINE; 8DI/4DO; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 7 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL1350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Orange | |
Features | 7 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,781.22000 | ₹38,781.22 |
| 5 | ₹34,181.74400 | ₹1,70,908.72 |
| 10 | ₹32,517.72100 | ₹3,25,177.21 |