
AL4343 | |
|---|---|
DigiKey Part Number | 2330-AL4343-ND |
Manufacturer | |
Manufacturer Product Number | AL4343 |
Description | ETHERNET I/O MODULE (MODBUS TCP) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AL4343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,673.73000 | ₹49,673.73 |
| 5 | ₹43,865.81800 | ₹2,19,329.09 |
| 10 | ₹41,777.70700 | ₹4,17,777.07 |