
CR0403 | |
|---|---|
DigiKey Part Number | 2330-CR0403-ND |
Manufacturer | |
Manufacturer Product Number | CR0403 |
Description | PROGRAMMABLE CONTROLLER, 24 I/O, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 8 ~ 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | CR0403 Models |
Category | Expandable Non-Expandable |
Manufacturer ifm efector, inc. | Voltage - Supply 8 ~ 32VDC |
Packaging Box | Display Type No Display |
Part Status Active | Communications CANopen |
Number of Inputs and Type 12 - Digital (8), Analog (4) | Mounting Type Chassis Mount |
Number of Outputs and Type 12 - Digital | Approval Agency CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,232.37000 | ₹46,232.37 |
| 5 | ₹40,787.32600 | ₹2,03,936.63 |
| 10 | ₹38,823.43100 | ₹3,88,234.31 |