Standard Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN0220

DigiKey Part Number
2330-DN0220-ND
Manufacturer
Manufacturer Product Number
DN0220
Description
SWITCHING AMPLIFIER; NOMINAL VOL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DN0220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Standard
Voltage - Supply
110V ~ 240V
Output Type
NPN / PNP
Current - Supply
150 mA
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹28,375.14000₹28,375.14
Manufacturers Standard Package