New at DigiKey
Signal Conditioner Current, Frequency DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW3003

DigiKey Part Number
2330-DW3003-ND
Manufacturer
Manufacturer Product Number
DW3003
Description
SINGLECHANNEL SPEED MONITOR; 1AO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Frequency DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DW3003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
ifm efector, inc.
Output Range
0 ~ 20mA, 0 ~ 10V
Packaging
Box
Voltage - Supply
110 ~ 240VAC, 18 ~ 30VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Spring Terminal
Input Type
Current, Frequency
Operating Temperature
-40°C ~ 60°C
Input Range (Current, Voltage)
0 ~ 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹42,545.00000₹42,545.00
5₹37,524.88400₹1,87,624.42
10₹35,712.88200₹3,57,128.82
Manufacturers Standard Package