
E11255 | |
|---|---|
DigiKey Part Number | 2330-E11255-ND |
Manufacturer | |
Manufacturer Product Number | E11255 |
Description | WIRABLE PLUG; STRAIGHT MALE M8 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | E11255 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Backshell, Coupling Nut |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30VDC |
Termination Screw | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,676.52000 | ₹2,676.52 |
| 5 | ₹2,342.14600 | ₹11,710.73 |
| 10 | ₹2,210.77800 | ₹22,107.78 |