
E35060 | |
|---|---|
DigiKey Part Number | 2330-E35060-ND |
Manufacturer | |
Manufacturer Product Number | E35060 |
Description | MEASURING HEAD FOR INFRARED TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Function Sensor Amplifier Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E35060 Models |
Category | Amplifier Type Single Function |
Manufacturer ifm efector, inc. | Operating Temperature -20°C ~ 250°C |
Packaging Box | Mounting Type Panel Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,478.82000 | ₹34,478.82 |