
E74015 | |
|---|---|
DigiKey Part Number | 2330-E74015-ND |
Manufacturer | |
Manufacturer Product Number | E74015 |
Description | AS-I FLAT CABLE; 100 M; EPDM; BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 2 Conductors 0.142" (3.60mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E74015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 16 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Voltage | 24 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,481.84000 | ₹32,481.84 |
| 5 | ₹28,593.19200 | ₹1,42,965.96 |
| 10 | ₹27,179.93300 | ₹2,71,799.33 |