
IFM216 | |
|---|---|
DigiKey Part Number | 2330-IFM216-ND |
Manufacturer | |
Manufacturer Product Number | IFM216 |
Description | INDUCTIVE SENSOR; M12X1; 4 MM; F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFM216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN/PNP-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,118.61000 | ₹14,118.61 |