Inductive Proximity Sensor 0.236" (6mm) IP65, IP67, IP68, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFT245

DigiKey Part Number
2330-IFT245-ND
Manufacturer
Manufacturer Product Number
IFT245
Description
SENSOR PROX INDUCTIVE 6MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP65, IP67, IP68, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IFT245 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
ifm efector, inc.
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
0°C ~ 100°C
Sensor Type
Inductive
Ingress Protection
IP65, IP67, IP68, IP69K
Sensing Distance
0.236" (6mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,200.37000₹8,200.37
Manufacturers Standard Package