
IFT257 | |
|---|---|
DigiKey Part Number | 2330-IFT257-ND |
Manufacturer | |
Manufacturer Product Number | IFT257 |
Description | PROXIMITY SENSOR, INDUCTIVE, 12M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFT257 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,742.01000 | ₹10,742.01 |
| 5 | ₹9,403.55600 | ₹47,017.78 |
| 10 | ₹8,901.42400 | ₹89,014.24 |