Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IG0305

DigiKey Part Number
2330-IG0305-ND
Manufacturer
Manufacturer Product Number
IG0305
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
IG0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Brass
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Termination Style
Cable
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,465.38000₹13,465.38
Manufacturers Standard Package