
IG5539 | |
|---|---|
DigiKey Part Number | 2330-IG5539-ND |
Manufacturer | |
Manufacturer Product Number | IG5539 |
Description | INDUCTIVE SENSOR, M18X1 L80MM FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG5539 Models |
Category | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,966.60000 | ₹14,966.60 |