
IGR203 | |
|---|---|
DigiKey Part Number | 2330-IGR203-ND |
Manufacturer | |
Manufacturer Product Number | IGR203 |
Description | SENSOR PROX INDUCTIVE 6MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGR203 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type NPN/PNP-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,892.45000 | ₹8,892.45 |