Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGS205

DigiKey Part Number
2330-IGS205-ND
Manufacturer
Manufacturer Product Number
IGS205
Description
SENSOR PROX INDUCTIVE 12MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
IGS205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
ifm efector, inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.472" (12mm)
Indicator
LED
Output Type
PNP-NO
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,001.39000₹6,001.39
Manufacturers Standard Package