
KG5066 | |
|---|---|
DigiKey Part Number | 2330-KG5066-ND |
Manufacturer | |
Manufacturer Product Number | KG5066 |
Description | SENSOR PROX CAPACITIVE 12MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | KG5066 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP65, IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,103.13000 | ₹19,103.13 |