
KI5023 | |
|---|---|
DigiKey Part Number | 2330-KI5023-ND |
Manufacturer | |
Manufacturer Product Number | KI5023 |
Description | CAPACITIVE SENSOR;30MM THREADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI5023 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 55V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,646.29000 | ₹20,646.29 |
| 5 | ₹18,124.30400 | ₹90,621.52 |
| 10 | ₹17,196.35800 | ₹1,71,963.58 |