New at DigiKey
Capacitive Proximity Sensor 0.472" (12mm) IP65, IP67, IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KQ6001

DigiKey Part Number
2330-KQ6001-ND
Manufacturer
Manufacturer Product Number
KQ6001
Description
CAPACTIVE SENSOR, RECTANGULAR HO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.472" (12mm) IP65, IP67, IP69K Module
Datasheet
 Datasheet
EDA/CAD Models
KQ6001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.472" (12mm)
Output Type
NPN/PNP-NC/NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP65, IP67, IP69K
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹13,604.22000₹13,604.22
5₹11,919.04800₹59,595.24
10₹11,291.81400₹1,12,918.14
Manufacturers Standard Package