
LDL210 | |
|---|---|
DigiKey Part Number | 2330-LDL210-ND |
Manufacturer | |
Manufacturer Product Number | LDL210 |
Description | SENSOR CONDUCTIVITY ANLG CUR OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductivity Sensor Sensor Analog Current Output |
Datasheet | Datasheet |
EDA/CAD Models | LDL210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Conductivity Sensor | |
Output Type | Analog Current | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,32,930.76000 | ₹1,32,930.76 |