
LK3123 | |
|---|---|
DigiKey Part Number | 2330-LK3123-ND |
Manufacturer | |
Manufacturer Product Number | LK3123 |
Description | SENSOR LEVEL LIQ ANALOG NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital NPN, PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LK3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog, Digital | |
Output Configuration | NPN, PNP | |
Current | 50 mA | |
Switch Actuation Level | 15.354" (390mm) | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Polypropylene (PP), Stainless Steel | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63,972.19000 | ₹63,972.19 |