
LMT104 | |
|---|---|
DigiKey Part Number | 2330-LMT104-ND |
Manufacturer | |
Manufacturer Product Number | LMT104 |
Description | SEN LVL LIQ/PWD DIGITAL NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Digital NPN, PNP Output Male 1/2" (12.7mm) G |
Datasheet | Datasheet |
EDA/CAD Models | LMT104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Digital | |
Output Configuration | NPN, PNP | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) G | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,098.62000 | ₹34,098.62 |