Liquid Level Sensor Analog, Digital NPN, PNP Output Male M12x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR2050

DigiKey Part Number
2330-LR2050-ND
Manufacturer
Manufacturer Product Number
LR2050
Description
SENSOR LEVEL LIQ ANALOG NPN/PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog, Digital NPN, PNP Output Male M12x1
Datasheet
 Datasheet
EDA/CAD Models
LR2050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN, PNP
Manufacturer
ifm efector, inc.
Current
50 mA
Packaging
Box
Mounting Type
Male M12x1
Part Status
Active
Material - Housing & Prism
Polytetrafluoroethylene (PTFE), Stainless Steel
Type
Liquid
Operating Temperature
-40°C ~ 80°C
Output Type
Analog, Digital
Voltage Rating
18V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹74,129.46000₹74,129.46
Manufacturers Standard Package