Liquid, Temperature Level Sensor Digital PNP/NPN-NC/NO Output Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8022

DigiKey Part Number
2330-LT8022-ND
Manufacturer
Manufacturer Product Number
LT8022
Description
SENSOR LEVEL LIQ/TEMP DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid, Temperature Level Sensor Digital PNP/NPN-NC/NO Output Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
LT8022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Liquid, Temperature
Output Type
Digital
Output Configuration
PNP/NPN-NC/NO
Current
200 mA
Switch Actuation Level
-
Mounting Type
Bracket Mount
Material - Housing & Prism
Stainless Steel
Operating Temperature
0°C ~ 60°C
Voltage Rating
18V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹63,506.26000₹63,506.26
Manufacturers Standard Package