
LT8024 | |
|---|---|
DigiKey Part Number | 2330-LT8024-ND |
Manufacturer | |
Manufacturer Product Number | LT8024 |
Description | SENSOR LEVEL LIQ/TEMP DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid, Temperature Level Sensor Digital PNP/NPN-NC/NO Output Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | LT8024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid, Temperature | |
Output Type | Digital | |
Output Configuration | PNP/NPN-NC/NO | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | Bracket Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70,588.40000 | ₹70,588.40 |