New at DigiKey
Liquid Level Sensor Digital PNP/NPN-NC/NO Output Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW2120

DigiKey Part Number
2330-LW2120-ND
Manufacturer
Manufacturer Product Number
LW2120
Description
SENSOR LEVEL LIQ DIGITAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital PNP/NPN-NC/NO Output Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
LW2120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
PNP/NPN-NC/NO
Switch Actuation Level
-
Mounting Type
Screw Mount
Material - Housing & Prism
Fluoroelastomers (FKM), Polyamide (PA), Stainless Steel
Operating Temperature
-40°C ~ 80°C
Voltage Rating
18V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,07,002.45000₹2,07,002.45
5₹1,85,359.81400₹9,26,799.07
Manufacturers Standard Package