
ME5010 | |
|---|---|
DigiKey Part Number | 2330-ME5010-ND |
Manufacturer | |
Manufacturer Product Number | ME5010 |
Description | MAGNETIC SENSOR, M8X1 L60MM 60MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet PNP-NO Connector Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | ME5010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Output Type | PNP-NO | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Frequency | 5 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,090.88000 | ₹12,090.88 |
| 5 | ₹10,588.72600 | ₹52,943.63 |
| 10 | ₹10,027.55900 | ₹1,00,275.59 |