Digital Switch Special Purpose NPN-NO Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK5114

DigiKey Part Number
2330-MK5114-ND
Manufacturer
Manufacturer Product Number
MK5114
Description
CYLINDER SENSOR WITH GMR CELL; 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose NPN-NO Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
MK5114 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Function
Special Purpose
Technology
Polarization
South Pole
Sensing Range
2.8mT
Test Condition
-
Voltage - Supply
10V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
100mA
Output Type
NPN-NO
Features
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,057.09000₹6,057.09
Manufacturers Standard Package