
O6E202 | |
|---|---|
DigiKey Part Number | 2330-O6E202-ND |
Manufacturer | |
Manufacturer Product Number | O6E202 |
Description | THROUGH-BEAM SENSOR; RED LIGHT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.81' (10m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | O6E202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 32.81' (10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (633nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,730.94000 | ₹5,730.94 |