
OBF502 | |
|---|---|
DigiKey Part Number | 2330-OBF502-ND |
Manufacturer | |
Manufacturer Product Number | OBF502 |
Description | FIBRE-OPTIC AMPLIFIER; DC PNP/NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | OBF502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Optical | |
Voltage - Supply | 10V ~ 30V | |
Output Type | NPN / PNP | |
Current - Supply | 50 mA | |
Operating Temperature | -25°C ~ 60°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,239.41000 | ₹17,239.41 |