
OGD250 | |
|---|---|
DigiKey Part Number | 2330-OGD250-ND |
Manufacturer | |
Manufacturer Product Number | OGD250 |
Description | PHOTOELECTRIC DISTANCE SENSOR; 2 |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" ~ 78.740" (50mm ~ 2m) NPN/PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | OGD250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" ~ 78.740" (50mm ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |