
OGD550 | |
|---|---|
DigiKey Part Number | 2330-OGD550-ND |
Manufacturer | |
Manufacturer Product Number | OGD550 |
Description | PHOTOELECTRIC DISTANCE SENSOR; 2 |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 78.740" (50mm ~ 2m) NPN/PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | OGD550 Models |
Category | Output Configuration NPN/PNP-NC/NO |
Manufacturer ifm efector, inc. | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 1.969" ~ 78.740" (50mm ~ 2m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |