
PI1714 | |
|---|---|
DigiKey Part Number | 2330-PI1714-ND |
Manufacturer | |
Manufacturer Product Number | PI1714 |
Description | FLUSH PRESSURE SENSOR, -14.5 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 232.06PSI (-100kPa ~ 1600kPa) Relative, Vacuum Male - 1" (25.4mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PI1714 Models |
Category | Output 4 ~ 20 mA |
Manufacturer ifm efector, inc. | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 18V ~ 30V, 20V ~ 30V |
Part Status Active | Port Size Male - 1" (25.4mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative, Vacuum | Maximum Pressure 3625.94PSI (25000kPa) |
Operating Pressure -14.5PSI ~ 232.06PSI (-100kPa ~ 1600kPa) | Operating Temperature -25°C ~ 80°C |
Output Type Analog Current, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,397.14000 | ₹72,397.14 |
| 5 | ₹64,138.80600 | ₹3,20,694.03 |
| 10 | ₹61,196.45800 | ₹6,11,964.58 |