Pressure Sensor 5801.51PSI (40000kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK6220

DigiKey Part Number
2330-PK6220-ND
Manufacturer
Manufacturer Product Number
PK6220
Description
PRESSURE SENSOR, 4WIRE DC, 2 X P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5801.51PSI (40000kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PK6220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
-
Operating Pressure
5801.51PSI (40000kPa)
Output Type
PNP
Output
-
Accuracy
±2.5%
Voltage - Supply
9.6V ~ 32V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
8702.26PSI (60000kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹20,034.99000₹20,034.99
Manufacturers Standard Package