
PN3092 | |
|---|---|
DigiKey Part Number | 2330-PN3092-ND |
Manufacturer | |
Manufacturer Product Number | PN3092 |
Description | IFM ELECTRONIC, SENSOR, PRESSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Relative Male - 1/4" (6.35mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PN3092 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 18V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 9427.45PSI (65000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51,132.09000 | ₹51,132.09 |
| 5 | ₹45,164.45800 | ₹2,25,822.29 |
| 10 | ₹43,020.06200 | ₹4,30,200.62 |