
PN4226 | |
|---|---|
DigiKey Part Number | 2330-PN4226-ND |
Manufacturer | |
Manufacturer Product Number | PN4226 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Relative Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | PN4226 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Accuracy ±1% |
Packaging Box | Voltage - Supply 90V ~ 250V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Relative | Maximum Pressure 725PSI (5000kPa) |
Operating Pressure 36.26PSI (250kPa) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55,512.76000 | ₹55,512.76 |
| 5 | ₹49,067.64800 | ₹2,45,338.24 |
| 10 | ₹46,756.16900 | ₹4,67,561.69 |