
PN7594 | |
|---|---|
DigiKey Part Number | 2330-PN7594-ND |
Manufacturer | |
Manufacturer Product Number | PN7594 |
Description | SWITCH 145.04PSI PNP- NC/NO 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Switch Male - 1/4" (6.35mm) BSPP Module |
Datasheet | Datasheet |
EDA/CAD Models | PN7594 Models |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Pressure Type Switch | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type PNP- NC/NO | Package / Case Module |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,930.20000 | ₹39,930.20 |
