New at DigiKey
Pressure Sensor 1450.38PSI (10000kPa) Relative Male - 1/4" (6.35mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7692

DigiKey Part Number
2330-PN7692-ND
Manufacturer
Manufacturer Product Number
PN7692
Description
PRESSURE SENSOR W/DISPLAY, 0 TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Relative Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
EDA/CAD Models
PN7692 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Relative
Operating Pressure
1450.38PSI (10000kPa)
Output Type
Digital
Output
-
Accuracy
±0.5%
Voltage - Supply
18V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
9427.45PSI (65000kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹43,826.31000₹43,826.31
5₹38,663.43000₹1,93,317.15
10₹36,801.38800₹3,68,013.88
Manufacturers Standard Package